SAUTER REGULATION 2 Port Actuated Valve, DN 25 Pipe Size, 16 bar
- RS Stock No.:
- 766-448
- Mfr. Part No.:
- V6R25F310
- Brand:
- SAUTER REGULATION
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 766-448
- Mfr. Part No.:
- V6R25F310
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Actuated Valve | |
| Compatible Pipe Size | DN 25 | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Bronze | |
| Standards/Approvals | VDI/VDE 2173 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Actuated Valve | ||
Compatible Pipe Size DN 25 | ||
Number of Ports 2 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Bronze | ||
Standards/Approvals VDI/VDE 2173 | ||
- COO (Country of Origin):
- CH
The SAUTER REGULATION cut-off ball valve offers precise control for heating, ventilation and Air conditioning systems, ensuring reliable functionality with minimal leakage for effective operation.
2-way design provides effective cut-off and control capabilities
Constructed from dezincification-resistant cast brass for longevity
Operates under high nominal pressure of 40 bar in liquids
Fast actuator response with a quick changeover time of just six seconds
- RS Stock No. 0766189
- Mfr. Part No. BXL025F200
Each
$603.08
- RS Stock No. 2412765
- Mfr. Part No. VUN025F300
Each
$445.34
- RS Stock No. 0766191
- Mfr. Part No. DEF025F200
Each
$601.62
- RS Stock No. 0766224
- Mfr. Part No. VKR025F320-FF
Each
$165.50
Related links
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar












