Recently searched

    Ring Slide & Track System Cam Follower CF8WBUUR/SG, 8mm ID, 19mm OD

    Bulk discount available

    Subtotal (1 unit)**

    $63.90

    (exc. GST)

    $70.29

    (inc. GST)

    Add to Basket
    Select or type quantity
    12 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$63.90
    5 - 9$62.14
    10 +$60.48

    **price indicative

    RS Stock No.:
    199-9802
    Mfr. Part No.:
    CF8WBUUR/SG
    Brand:
    IKO Nippon Thompson
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    IKO Nippon Thompson

    Roller Diameter

    19mm

    Roller Length

    32.2mm

    Type

    Ring Slide & Track System

    Bore Size

    8mm

    Static Load Rating

    4740N

    Dynamic Load Rating

    4250N

    Related links