SAUTER REGULATION 2 Port Actuated Valve, DN 15 Pipe Size, 16 bar
- RS Stock No.:
- 766-773
- Mfr. Part No.:
- V6R15F300
- Brand:
- SAUTER REGULATION
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 766-773
- Mfr. Part No.:
- V6R15F300
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 15 | |
| Product Type | Actuated Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Bronze | |
| Standards/Approvals | VDI/VDE 2173 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 15 | ||
Product Type Actuated Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Bronze | ||
Standards/Approvals VDI/VDE 2173 | ||
- COO (Country of Origin):
- CH
The SAUTER REGULATION 2-way cut-off ball valve efficiently controls fluid flow in HVAC systems. Designed for closed circuits, it ensures precise shut-off with minimal leakage, catering to both temperature and pressure needs.
Operates in temperatures ranging from −10 to 130 °C without condensation
Achieves a low leakage rate, classified better than class 5 as per EN 60534-4
Features a 90° angle of rotation for effective flow control
Constructed with dezincification-resistant materials for durability
Compatible with multiple valve actuators for versatile control options
- RS Stock No. 0766374
- Mfr. Part No. VUL015F300
Each
$143.26
- RS Stock No. 0766775
- Mfr. Part No. V6R15F320
Each
$1,255.18
- RS Stock No. 0766375
- Mfr. Part No. VUL015F310
Each
$143.26
- RS Stock No. 0766771
- Mfr. Part No. V6R15F200
Each
$1,112.87
Related links
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar












