ABB DRAF16 DOL Starter, DOL, 400V ac, 7.5 kW, 3 Phase, IP65

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
811-0754
Mfr. Part No.:
DRAF16-13
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

DOL Starter

Power Rating

7.5kW

Sub Type

DOL

Number of Phases

3

IP Rating

IP65

Overall Length

230mm

Maximum Voltage

400V ac

Standards/Approvals

EN 60529, IEC 60529, IEC 60947-1

Hazardous Area Certification

No

Overall Width

106mm

Overall Depth

127mm

Series

DRAF16

RoHS Status: Exempt

DOL Starter in Plastic Enclosure IP55


Range of direct on line (DOL) starters which come with an IP55 rating

Two tone plastic case

Available in both 230V & 400V options

5.5kW & 7.5kW power ratings available

A 22mm knockout is available within the lid of the starter for an extra control device

Note

Please note an overload is required for this product, the TF42 range of overloads are compatible (711-6613 typical)

  • RS Stock No. 5287410
  • Mfr. Part No. 118531 XDP7,5/I(400V50HZ,440V60HZ)
Each
$905.75
  • RS Stock No. 8110795
  • Mfr. Part No. 1TVC400072S5699
Each
$387.65
Each
$386.48
  • RS Stock No. 8110764
  • Mfr. Part No. 1TVC230070S5699
Each
$266.05

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy