Schneider Electric TeSyS U Advanced Motor Starter, 690V, 9 kW, IP20, IP40

Subtotal (1 unit)*

$646.00

(exc. GST)

$710.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$646.00

*price indicative

RS Stock No.:
744-8288
Mfr. Part No.:
LUCL12B
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Advanced Motor Starter

Power Rating

9kW

Current Rating

12A

IP Rating

IP20, IP40

Overall Length

66mm

Maximum Voltage

690V

Hazardous Area Certification

ATEX

Standards/Approvals

ATEX, ASEFA, CCC, CE, CSA, CSA C22.2 No. 60947-4-1, EAC, EN 60947-6-2, IEC 60947-6-2, UL, UL 60947-4-1

Overall Width

45mm

Series

TeSyS U

Overall Depth

60mm

RoHS Status: Exempt

Magnetic Control Unit


A selection of Magnetic Control Units for protection of variable speed drive or soft start soft stop units

Schneider Electric TeSys U


The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.

  • Faster design with fewer components needed

  • Quicker panel build with faster assembly time and fewer wires per starter

  • Space saving 45mm width up to 32A (even for reversing) allowing smaller panels

  • Flexible and upgradeable with plug-and-play function modules

  • Voltage and protection parameters can be determined after assembly and wiring

  • Broad band electronic control unit provides improved overload protection with fewer components

  • Expandable plug-and–play diagnostics

  • Total co-ordination for fast return to service after a short circuit fault

  • Tesys model U is easy to select:


    First choose a Power Base- 12A or 32A, direct on line or reversing. The power base includes 2 auxiliary contacts.

    Then choose the plug-in protection module by motor full load current and control voltage required.

    Additional plug in functions can be selected and added at any time.

    The plug-in bases can use any LU9 type blocks see stock no. 493-8779 for base option

    Warning

    Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy