Eaton XDP DOL Starter, DOL, 230V ac, 4 kW, 3 Phase, IP55
- RS Stock No.:
- 528-7583
- Mfr. Part No.:
- 118524 XDP4/ST(230V50HZ,240V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$886.15
(exc. GST)
$974.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $886.15 |
*price indicative
- RS Stock No.:
- 528-7583
- Mfr. Part No.:
- 118524 XDP4/ST(230V50HZ,240V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 4kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP55 | |
| Number of Poles | 3 | |
| Overall Length | 184mm | |
| Maximum Voltage | 230V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Overall Width | 185mm | |
| Overall Depth | 150mm | |
| Series | XDP | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 4kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Mount Type Surface Mount | ||
IP Rating IP55 | ||
Number of Poles 3 | ||
Overall Length 184mm | ||
Maximum Voltage 230V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Overall Width 185mm | ||
Overall Depth 150mm | ||
Series XDP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Eaton DOL Starter, 4 kW, 230 V AC - XDP Series - XDP4/ST(230V50HZ,240V60HZ)
Protect an induction motor from high inrush current with this direct on line (DOL) starter from Eaton. It includes a disconnect switch for enhanced safety and has an automatic function that makes it easy to use. The unit is well-suited to harsh industrial conditions thanks to its IP (ingress protection) 55 rating, meaning it's protected against dust and water sprays. Its housing is made of strong steel for durability and resistance to corrosion. This DOL starter is suitable for applications such as small water pumps, conveyor belts and compressors.
• Metric knockouts for cable entry and easy assembly
• Clearly visible stop and start buttons for improved safety
• Compact dimensions of 184 (length) x 184 (width) x 184 mm (depth) for use in areas where space is limited
What are the advantages of using a DOL starter?
A DOL starter is simple to operate as its design makes it easy to control and understand. This type of starter is frequently chosen for its functionality and ease of use to start small industrial motors.
D.O.L - Steel Enclosure
IP55 sheet steel enclosed starter complete with isolator for DOL applications to comply with IEE Regulations, 16th Edition on Isolation and Switching. AC-3 rated triple pole contactor with IP20 terminals and triple pole AC-3 rated switch disconnector with IP20 terminals fitted as standard. The disconnector has provision for up to 3 padlocks. The mushroom headed 'Stop' pushbutton is IP65 with the 'Start' pushbutton having an IP65 flush operator, both have IP20 terminals. Manufactured using readily available Eaton components which comply with the following specifications: isolator: IEC 943-3, pushbuttons: IEC 947-5-1, contactor: IEC 947-4-1. The enclosure is pre-wired to accept the Eaton Z00 or ZB thermal overloads which offer single phasing sensitivity to IEC 947-4. DOL starters comprise of an enclosure, switch disconnector, stop and start pushbuttons and a contactor.
Overload relay is not supplied and must be ordered separately
Fitted with 4x20mm and 2x25mm knockouts
H184 x W184 x D184mm
Note
FLC figures quoted are maximum, other overload ratings can be used dependent on FLC rating.
Related links
- Eaton XDP DOL Starter 230V ac 3 Phase, IP55
- Eaton XDP DOL Starter 230V ac 3 Phase, IP55
- Eaton XDP DOL Starter 230V ac 3 Phase, IP55
- Eaton XDP DOL Starter 230V ac 3 Phase, IP65
- Eaton XDRP DOL Starter 230V ac 3 Phase, IP55
- Eaton XDP DOL Starter 400V 3 Phase, IP55
- Eaton XDP DOL Starter 230V ac 3 Phase, IP65
- Eaton XDP DOL Starter 230V ac 3 Phase, IP65
