Better World
Schneider Electric DOL Starter, DOL, 5.5 kW, 500 V ac, IP657
- RS Stock No.:
- 394-9497
- Mfr. Part No.:
- LE4D09P7
- Brand:
- Schneider Electric
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$673.03
(exc. GST)
$740.33
(inc. GST)
Units | Per unit |
---|---|
1 + | $673.03 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 394-9497
- Mfr. Part No.:
- LE4D09P7
- Brand:
- Schneider Electric
Related links
- Schneider Electric DOL Starter, DOL, 5.5 kW, 500 V ac, IP657
- Schneider Electric DOL Starter, DOL, 5.5 kW, 500 V ac, 3 Phase, IP20
- Schneider Electric DOL Starter, DOL, 7.5 kW, 500 V ac, IP657
- Schneider Electric DOL Starter, DOL, 15 kW, 500 V ac, IP657
- Schneider Electric DOL Starter, DOL, 10 kW, 500 V ac, IP657
- Schneider Electric DOL Starter, DOL, 5.5 kW, 440 V ac, IP657
- Schneider Electric DOL Starter, DOL, 5.5 kW, 400 V ac, IP657
- Schneider Electric DOL Starter, DOL, 5.5 kW, 690 V ac, IP657