Lovato Electric ADXNP01 240V ac, 5.5 kW, 3 Phase Motor Starter, IP20
- RS Stock No.:
- 276-5525
- Mfr. Part No.:
- ADXNP012
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$458.98
(exc. GST)
$504.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $458.98 |
*price indicative
- RS Stock No.:
- 276-5525
- Mfr. Part No.:
- ADXNP012
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Motor Starter | |
| Power Rating | 5.5kW | |
| Number of Phases | 3 | |
| Mount Type | DIN Rail, Screw | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 240V ac | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL 60947-4-2, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-2, CSA | |
| Overall Width | 45mm | |
| Series | ADXNP01 | |
| Overall Depth | 113.4mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Motor Starter | ||
Power Rating 5.5kW | ||
Number of Phases 3 | ||
Mount Type DIN Rail, Screw | ||
IP Rating IP20 | ||
Maximum Supply Voltage 240V ac | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL 60947-4-2, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-2, CSA | ||
Overall Width 45mm | ||
Series ADXNP01 | ||
Overall Depth 113.4mm | ||
- COO (Country of Origin):
- IT
The Lovato Soft starter is a advanced version of starters and comes with additional features. It comes with integrated bypass relay, analog input and output. It can be programmed with NFC technology. It provides protection against phase inversion, locked rotor and low load etc. It features optical port for connection of USB and Wi-Fi devices.
Built in display and keypad
Dynamic braking
IP20 protection class
CSA Compliant
EAC and cULus certified
- RS Stock No. 2765497
- Mfr. Part No. ADXNB012
Each
$369.92
- RS Stock No. 2765523
- Mfr. Part No. ADXNP006
Each
$431.10
- RS Stock No. 2765535
- Mfr. Part No. ADXNP045
Each
$1,126.45
- RS Stock No. 2765527
- Mfr. Part No. ADXNP018
Each
$486.71
Related links
- Lovato ADXNP01 Motor Starter 240V ac 3 Phase, IP20
- Lovato ADXNP01 Motor Starter 24V ac/dc 3 Phase, IP20
- Lovato ADXNF Motor Starter 240V ac 3 Phase, IP20
- Lovato ADXNB012 Motor Starter 240V ac 3 Phase, IP20
- Lovato ADXNP01 Motor Starter 24V ac/dc 3 Phase, IP20
- Schneider Electric Altistart Soft Starter 240V ac 3 Phase, IP20
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65
- Lovato ADXNP Motor Starter 240V ac 3 Phase, IP20











