Lovato Electric ADXNP01 240V ac, 11 kW, 3 Phase Motor Starter, IP20

Subtotal (1 unit)*

$486.71

(exc. GST)

$535.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$486.71

*price indicative

RS Stock No.:
276-5527
Mfr. Part No.:
ADXNP018
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Motor Starter

Power Rating

11kW

Number of Phases

3

Mount Type

DIN Rail, Screw

IP Rating

IP20

Maximum Supply Voltage

240V ac

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN/BS 60947-4-2, IEC/EN/BS 60947-1, UL 60947-4-2, CSA

Overall Width

45mm

Series

ADXNP01

Overall Depth

113.4mm

COO (Country of Origin):
IT
The Lovato Soft starter is a advanced version of starters and comes with additional features. It comes with integrated bypass relay, analog input and output. It can be programmed with NFC technology. It provides protection against phase inversion, locked rotor and low load etc. It features optical port for connection of USB and Wi-Fi devices.

Built in display and keypad

Dynamic braking

IP20 protection class

CSA Compliant

EAC and cULus certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy