Lovato Electric ADXNF 24V ac/dc, 30 kW, 3 Phase Motor Starter, IP20

Subtotal (1 unit)*

$959.60

(exc. GST)

$1,055.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$959.60

*price indicative

RS Stock No.:
276-5522
Mfr. Part No.:
ADXNF04524
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Power Rating

30kW

Product Type

Motor Starter

Number of Phases

3

Mount Type

DIN Rail, Screw

IP Rating

IP20

Maximum Supply Voltage

24V ac/dc

Maximum Operating Temperature

55°C

Overall Width

45mm

Standards/Approvals

IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-2, CSA, UL 60947-4-2

Series

ADXNF

Overall Depth

128.4mm

COO (Country of Origin):
IT
The Lovato Soft starter comes with integrated bypass relay, analog input and output. It can be programmed with NFC technology. The starter also features a built in fan. It provides protection against phase inversion, locked rotor and low load. It can be mounted either by screw fixing or DIN rail.

Built in display and keypad

IP20 protection class

CSA Compliant

EAC and cULus certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy