Lovato Electric ADXNB01 24V ac/dc, 11 kW, 3 Phase Motor Starter, IP20
- RS Stock No.:
- 276-5500
- Mfr. Part No.:
- ADXNB01824
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$410.49
(exc. GST)
$451.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $410.49 |
*price indicative
- RS Stock No.:
- 276-5500
- Mfr. Part No.:
- ADXNB01824
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Power Rating | 11kW | |
| Product Type | Motor Starter | |
| Number of Phases | 3 | |
| Mount Type | Screw, DIN Rail | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 24V ac/dc | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-2, UL 60947-4-2, CSA | |
| Overall Width | 45mm | |
| Overall Depth | 113.4mm | |
| Series | ADXNB01 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Power Rating 11kW | ||
Product Type Motor Starter | ||
Number of Phases 3 | ||
Mount Type Screw, DIN Rail | ||
IP Rating IP20 | ||
Maximum Supply Voltage 24V ac/dc | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-2, UL 60947-4-2, CSA | ||
Overall Width 45mm | ||
Overall Depth 113.4mm | ||
Series ADXNB01 | ||
- COO (Country of Origin):
- IT
The Lovato Soft starter comes with integrated bypass relay, analog input and output. It provides protection against phase inversion, locked rotor and low load. It can be mounted either by screw fixing or DIN rail.
Built in display and keypad
IP20 protection class
CSA Compliant
EAC and cULus certified
- RS Stock No. 2765514
- Mfr. Part No. ADXNF01824
Each
$445.05
- RS Stock No. 2765528
- Mfr. Part No. ADXNP01824
Each
$570.20
- RS Stock No. 2765524
- Mfr. Part No. ADXNP00624
Each
$486.71
- RS Stock No. 2765510
- Mfr. Part No. ADXNF00624
Each
$375.55
Related links
- Lovato ADXNB01 Motor Starter 24V ac/dc 3 Phase, IP20
- Lovato ADXNB01 Motor Starter 240V ac 3 Phase, IP20
- Lovato ADXNF Motor Starter 24V ac/dc 3 Phase, IP20
- Lovato ADXNP01 Motor Starter 24V ac/dc 3 Phase, IP20
- Lovato ADXNF Motor Starter 24V ac/dc 3 Phase, IP20
- Lovato ADXNP Motor Starter 24V ac/dc 3 Phase, IP20
- Lovato ADXNF Motor Starter 24V ac/dc 3 Phase, IP20
- Lovato ADXNF Motor Starter 24V ac/dc 3 Phase, IP20












