Lovato Electric ADXNB 24V ac/dc, 18.5 kW, 3 Phase Motor Starter, IP20

Subtotal (1 unit)*

$598.03

(exc. GST)

$657.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$598.03

*price indicative

RS Stock No.:
276-5504
Mfr. Part No.:
ADXNB03024
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Power Rating

18.5kW

Product Type

Motor Starter

Number of Phases

3

IP Rating

IP20

Mount Type

Screw, DIN Rail

Maximum Supply Voltage

24V ac/dc

Maximum Operating Temperature

55°C

Overall Width

45mm

Standards/Approvals

IEC/EN/BS 60947-4-2, CSA, UL 60947-4-2, IEC/EN/BS 60947-1

Series

ADXNB

Overall Depth

128.4mm

COO (Country of Origin):
IT
The Lovato Soft starter comes with integrated bypass relay, analog input and output. It provides protection against phase inversion, locked rotor and low load. It can be mounted either by screw fixing or DIN rail.

Built in display and keypad

IP20 protection class

CSA Compliant

EAC and cULus certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy