Siemens Motor Starter, Reversing, 4 kW, 400 V, 3 Phase, IP65
- RS Stock No.:
- 270-8687
- Mfr. Part No.:
- 3RK1315-6NS71-1AA5
- Brand:
- Siemens
On back order for despatch 15/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,008.37
(exc. GST)
$2,209.21
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,008.37 |
- RS Stock No.:
- 270-8687
- Mfr. Part No.:
- 3RK1315-6NS71-1AA5
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Motor starter provides short circuit protection and design of that short circuit protection is similar to circuit breakers. This motor starter has reversing method and it has finger safe touch protection against electrical shock. This starter has 3 number of poles for main current circuit. This starter has one sockets for digital output signals and four sockets for digital input signals. This starter has 25 msec ON delay time and 35 msec OFF delay time.
Full motor protection
AS Interface protocol
CE certificate of suitability
Screw fixing fastening method
Electromechanical type switching contact
AS Interface protocol
CE certificate of suitability
Screw fixing fastening method
Electromechanical type switching contact
Specifications
Attribute | Value |
---|---|
Power Rating | 4 kW |
Range | SIRIUS |
Motor Starter Type | Reversing |
Voltage Rating | 400 V |
Phase | 3 |
Current Rating | 1.5 - 9 A |
IP Rating | IP65 |
Related links
- Siemens Motor Starter, Reversing, 4 kW, 400 V, 3 Phase, IP65
- Siemens Motor Starter, Reversing, 5.5 kW, 400 V, 3 Phase, IP65
- Siemens Motor Starter, Reversing, 0.75 kW, 400 V, 3 Phase, IP65
- Siemens Motor Starter, DOL, 4 kW, 400 V, 3 Phase, IP65
- Siemens Motor Starter, DOL, 4 kW, 400 V ac, 3 Phase, IP65
- Siemens Motor Starter, DOL, 0.75 kW, 400 V, 3 Phase, IP65
- Siemens Motor Starter, 5.5 kW, 400 V ac, 3 Phase, IP65
- Siemens Motor Starter, DOL, 5.5 kW, 400 V, 3 Phase, IP65