Schneider Electric Altivar Soft Starter ATS480 690V ac, 250 kW, 3 Phase Soft Starter

Subtotal (1 unit)*

$1,468.84

(exc. GST)

$1,615.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,468.84

*price indicative

RS Stock No.:
254-6262
Mfr. Part No.:
ATS480D22Y
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Soft Starter

Power Rating

250kW

Number of Phases

3

IP Rating

IP00

Maximum Supply Voltage

690V ac

Standards/Approvals

IEC 60664-1, UL 60947-4-2, EN/IEC 60947-4-2

Series

Altivar Soft Starter ATS480

COO (Country of Origin):
ID

Motor Starters


The Schneider Electrics Altivar Soft Starter ATS480 is intended to start and stop asynchronous motors supplied from 208V to 690V. It meets the requirements of the most demanding applications in normal and heavy duty. Designed for digitization, connected, optimized to meet cybersecurity standard, it simplifies project execution and maximizes the availability of applications. Its torque control (TCS) masters acceleration and deceleration. It efficiently stops high inertia application thanks to the dynamic braking and DC injection.

Reduced engineering time and cost with ATS480, digitally powered by EcoStruxure

Maximize application availability through reinforced robustness and flexibility

Better protection of your assets with embedded cybersecurity best practices

Extend the service lifetime of ATS48 equipment and preserve your investment

The next evolution for soft starters with connectivity, architectures and firmware updates

Environmental performance of the product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy