RS Better World

Siemens 3RW52 600V ac, 250 kW, 3 Phase Soft Starter

Subtotal (1 unit)*

$17,576.74

(exc. GST)

$19,334.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17,576.74

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-6867
Mfr. Part No.:
3RW5246-6TC15
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

250kW

Product Type

Soft Starter

Number of Phases

3

Mount Type

Screw, Screw Fixing

IP Rating

IP00

Maximum Supply Voltage

600V ac

Overall Length

393mm

Maximum Operating Temperature

60°C

Standards/Approvals

EAC

Overall Width

210mm

Better World Claim

Concentrated or Compact Solution, Saves Energy

Overall Depth

203mm

Series

3RW52

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens SIRIUS 3RW52 series 370 A AC soft starter having thermistor input integrated with screw terminals.

integrated bypass contact system

intrinsic device protection

motor overload protection

adjustable current limitation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy