Eaton SDAINLM45(RDC24) Star Delta Starter, Star Delta, 24V, 22 kW, 3 Phase, IP20
- RS Stock No.:
- 250-9352
- Mfr. Part No.:
- 100420 SDAINLM45(RDC24)
- Brand:
- Eaton
Subtotal (1 unit)*
$2,055.65
(exc. GST)
$2,261.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,055.65 |
*price indicative
- RS Stock No.:
- 250-9352
- Mfr. Part No.:
- 100420 SDAINLM45(RDC24)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 22kW | |
| Product Type | Star Delta Starter | |
| Sub Type | Star Delta | |
| Number of Phases | 3 | |
| Current Rating | 45A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Maximum Voltage | 24V | |
| Standards/Approvals | IEC/EN 61439 | |
| Hazardous Area Certification | No | |
| Series | SDAINLM45(RDC24) | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 22kW | ||
Product Type Star Delta Starter | ||
Sub Type Star Delta | ||
Number of Phases 3 | ||
Current Rating 45A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Maximum Voltage 24V | ||
Standards/Approvals IEC/EN 61439 | ||
Hazardous Area Certification No | ||
Series SDAINLM45(RDC24) | ||
- COO (Country of Origin):
- RO
The Eaton makes this Star-delta motor starter for contactor combinations. This starter is rated for power of 11 to 30 kW. The rated operational voltage is 220 to 690 V. The device offers IP20 degree of protection.
Screw mount design
Rail mounting possible
Related links
- Eaton Star Delta Starter 24V 3 Phase, IP20
- Eaton Star Delta Starter 24V 3 Phase, IP20
- Eaton Star Delta Starter 24V 3 Phase, IP20
- Eaton SDAINL Star Delta Starter 24V 3 Phase, IP20
- Eaton SDAINL Star Delta Starter 24V 3 Phase, IP20
- Eaton SDAINL Star Delta Starter 110V ac 3 Phase, IP55
- Schneider Electric TeSyS D Star Delta Starter 24V ac 3 Phase, IP20
- Eaton Star Delta Starter 400V 3 Phase, IP20
