RS Better World

Siemens 3RW40 480V ac, 22 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$1,852.30

(exc. GST)

$2,037.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,852.30

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
226-1552
Mfr. Part No.:
3RW4036-1TB04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Soft Starter

Power Rating

22kW

Number of Phases

3

IP Rating

IP20

Mount Type

Snap-On, Screw

Maximum Supply Voltage

480V ac

Overall Length

160mm

Standards/Approvals

CSA, ATEX, RCM, EAC, CCC, UL, CE

Overall Width

55mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Saves Energy

Series

3RW40

Overall Depth

170mm

COO (Country of Origin):
CZ
The Siemens 3RW40 series basic performance soft starters are suitable for the soft starting and stopping of 3-phase asynchronous motors. This also enables the 2-phase starting of motors up to 55 kW at 400 V but also avoids the current and torque peaks which occur.

Width 70 mm

Height 170 mm

Depth 190 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy