RS Better World
Siemens 3RW40 480V ac, 7.5 kW, 3 Phase Soft Starter, IP20
- RS Stock No.:
- 211-5775
- Mfr. Part No.:
- 3RW4028-1TB04
- Brand:
- Siemens
Subtotal (1 unit)*
$1,709.92
(exc. GST)
$1,880.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,709.92 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-5775
- Mfr. Part No.:
- 3RW4028-1TB04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 7.5kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| Mount Type | Panel | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 480V ac | |
| Overall Width | 45mm | |
| Standards/Approvals | UL, CCC, EAC, CSA | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Overall Depth | 155mm | |
| Series | 3RW40 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 7.5kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
Mount Type Panel | ||
IP Rating IP20 | ||
Maximum Supply Voltage 480V ac | ||
Overall Width 45mm | ||
Standards/Approvals UL, CCC, EAC, CSA | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
Overall Depth 155mm | ||
Series 3RW40 | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Siemens Soft Starter Series is an industry grade solution which is best suited for applications of motor for their low cost and high performance. The starters have approvals and conformity as provided by the manufacturer documentation.
Faster design with fewer components needed
Quicker panel build with faster assembly time and fewer wires per starter
Expandable plug-and–play diagnostics
Attractive and Modular design
RS Better World
- RS Stock No. 2115773
- Mfr. Part No. 3RW4024-1BB05
Each
$1,026.20
RS Better World
- RS Stock No. 2115774
- Mfr. Part No. 3RW4027-1BB05
Each
$1,438.50
RS Better World
- RS Stock No. 2131193
- Mfr. Part No. 3RW4037-2BB04
Each
$2,018.02
RS Better World
- RS Stock No. 2115821
- Mfr. Part No. 3RW5236-2AC05
Each
$9,324.77
Related links
- Siemens 3RW40 Soft Starter 480V ac 3 Phase, IP20
- Siemens 3RW40 Soft Starter 480V ac 3 Phase, IP20
- Siemens 3RW40 Soft Starter 480V ac 3 Phase, IP20
- Siemens 3RW40 Soft Starter 400V 3 Phase, IP20
- Siemens 3RW40 Soft Starter 400V 3 Phase, IP20
- Siemens 3RW40 Soft Starter 400V ac 3 Phase, IP20
- Siemens 3RW40 Soft Starter 400V ac 3 Phase
- Siemens 3RW40 Soft Starter 480V ac 3 Phase, IP20












