Schneider Electric TeSyS LE - GV2 - LC DOL Starter, DOL, 230V ac, 5.5 kW, 3 Phase, IP65

Subtotal (1 unit)*

$316.29

(exc. GST)

$347.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$316.29

*price indicative

RS Stock No.:
220-1298
Mfr. Part No.:
LE1D09P7A13
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

5.5kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

9A

IP Rating

IP65

Mount Type

Surface

Number of Poles

3

Overall Length

166mm

Maximum Voltage

230V ac

Standards/Approvals

UKCA, IEC 60947-4-1

Hazardous Area Certification

No

Overall Width

88mm

Series

TeSyS LE - GV2 - LC

Overall Depth

128.5mm

COO (Country of Origin):
FR
The Schneider Electric TeSys enclosed starter with contactor, 3 poles, Ithe 35A 690V, for non-reversing motor applications 15kW@400V AC-3. Polycarbonate enclosure providing IP65 / IK07 protection, equipped with a green pushbutton Start (I) and a red pushbutton Stop/Reset (O). To operate, it must be fitted with a thermal overload relay LRD32 (to be ordered separately).

It includes a contactor LC1D with a control circuit 230V 50/60Hz

It conforms to IEC 60947-4-1, Green Premium compliant (RoHS/REACh)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy