RS Better World
Siemens 3RW40 500V ac, 37 kW, 3 Phase Soft Starter
- RS Stock No.:
- 213-1154
- Mfr. Part No.:
- 3RW4037-1TB05
- Brand:
- Siemens
Subtotal (1 unit)*
$2,733.42
(exc. GST)
$3,006.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,733.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 213-1154
- Mfr. Part No.:
- 3RW4037-1TB05
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Soft Starter | |
| Power Rating | 37kW | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 500V ac | |
| Overall Length | 160mm | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 55mm | |
| Standards/Approvals | EAC | |
| Series | 3RW40 | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 170mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Soft Starter | ||
Power Rating 37kW | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 500V ac | ||
Overall Length 160mm | ||
Maximum Operating Temperature 60°C | ||
Overall Width 55mm | ||
Standards/Approvals EAC | ||
Series 3RW40 | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
Better World Product Yes | ||
Overall Depth 170mm | ||
- COO (Country of Origin):
- CZ
The Siemens SIRIUS 63 A soft starter S2, integrated with screw terminals.
integrated bypass contact system
Thermistor motor protection
Intrinsic device protection
External reset
RS Better World
- RS Stock No. 7464953
- Mfr. Part No. 3RW4038-1BB04
Each
$2,226.81
RS Better World
- RS Stock No. 7464962
- Mfr. Part No. 3RW4038-1TB04
Each
$2,372.58
RS Better World
- RS Stock No. 0420524
- Mfr. Part No. 3RW4038-1BB14
Each
$5,229.82
RS Better World
- RS Stock No. 2116838
- Mfr. Part No. 3RW5226-3TC04
Each
$4,973.23
Related links
- Siemens 3RW40 Soft Starter 400V 3 Phase
- Siemens 3RW40 Soft Starter 480V ac 3 Phase
- Siemens 3RW40 Soft Starter 400V ac 3 Phase
- Siemens 3RW40 Soft Starter 480V ac 3 Phase
- Siemens 3RW40 Soft Starter 500V ac 3 Phase
- Siemens 3RW40 Soft Starter 500V ac 3 Phase, IP20
- Siemens 3RW40 Soft Starter 480V ac 3 Phase, IP20
- Siemens 3RW40 Soft Starter 480V ac 3 Phase, IP20












