RS Better World

Siemens 3RW52 480V ac, 37 kW, 3 Phase Soft Starter

Subtotal (1 unit)*

$4,901.91

(exc. GST)

$5,392.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,901.91

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-6838
Mfr. Part No.:
3RW5226-3TC04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Soft Starter

Power Rating

37kW

Number of Phases

3

IP Rating

IP00

Mount Type

Screw, Screw Fixing

Maximum Supply Voltage

480V ac

Overall Length

306mm

Maximum Operating Temperature

60°C

Overall Width

185mm

Standards/Approvals

EAC

Overall Depth

203mm

Better World Claim

Concentrated or Compact Solution, Saves Energy

Better World Product

Yes

Series

3RW52

COO (Country of Origin):
CZ
The Siemens SIRIUS 77 A soft starter having Thermistor input integrated with spring-type terminals.

integrated bypass contact system

intrinsic device protection

motor overload protection

RS Better World
  • RS Stock No. 2021678
  • Mfr. Part No. 3RW5235-2AC04
Each
$7,601.47
RS Better World
  • RS Stock No. 2116834
  • Mfr. Part No. 3RW5225-3AC15
Each
$4,938.49
RS Better World
  • RS Stock No. 2116835
  • Mfr. Part No. 3RW5225-3TC05
Each
$4,938.49
RS Better World
  • RS Stock No. 2021676
  • Mfr. Part No. 3RW5213-3AC04
Each
$2,331.03

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy