Siemens 3RA21 Load Feeder, DOL, 400V ac, 7.5 kW, 3 Phase, IP20

Subtotal (1 unit)*

$1,270.12

(exc. GST)

$1,397.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,270.12

*price indicative

RS Stock No.:
212-9993
Mfr. Part No.:
3RA2120-4AA26-0BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Load Feeder

Power Rating

7.5kW

Sub Type

DOL

Number of Phases

3

Current Rating

15.5A

IP Rating

IP20

Mount Type

Screw and Snap-On

Number of Poles

3

Overall Length

193mm

Maximum Voltage

400V ac

Hazardous Area Certification

ATEX

Overall Width

45mm

Standards/Approvals

UL, IEC 60947-4-1, IEC 60529, EAC, CSA, CE/IEC 60068-2-7

Series

3RA21

Overall Depth

107mm

COO (Country of Origin):
DE
The Siemens 3RA2120-4AA26-0BB4 is a Load feeder fuseless, Direct-on-line starter , screw terminal for 60 mm Busbar systems (also fulfils type of coordination 1) .Type of coordination 2, 1 NO+1 NC (contactor)

IP Degree of protection IP20

Short-circuit protection

  • RS Stock No. 2131180
  • Mfr. Part No. 3RA2120-4BA27-0BB4
Each
$1,522.38
  • RS Stock No. 2129994
  • Mfr. Part No. 3RA2120-4EA27-0BB4
Each
$1,743.72
  • RS Stock No. 2129992
  • Mfr. Part No. 3RA2120-1GD24-0BB4
Each
$1,214.84
  • RS Stock No. 2131181
  • Mfr. Part No. 3RA2120-4BD27-0BB4
Each
$1,756.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy