Schneider Electric LE1D DOL Starter, DOL, 110V ac, 10 kW, 3 Phase, IP65
- RS Stock No.:
- 211-1731
- Mfr. Part No.:
- LE1D18F7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$319.11
(exc. GST)
$351.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $319.11 |
*price indicative
- RS Stock No.:
- 211-1731
- Mfr. Part No.:
- LE1D18F7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 10kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 18A | |
| IP Rating | IP65 | |
| Mount Type | Surface | |
| Number of Poles | 3 | |
| Overall Length | 201mm | |
| Maximum Voltage | 110V ac | |
| Standards/Approvals | IEC 60947-4-1, UKCA | |
| Overall Width | 101mm | |
| Hazardous Area Certification | No | |
| Series | LE1D | |
| Overall Depth | 153.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 10kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 18A | ||
IP Rating IP65 | ||
Mount Type Surface | ||
Number of Poles 3 | ||
Overall Length 201mm | ||
Maximum Voltage 110V ac | ||
Standards/Approvals IEC 60947-4-1, UKCA | ||
Overall Width 101mm | ||
Hazardous Area Certification No | ||
Series LE1D | ||
Overall Depth 153.5mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys is a Direct On-Line Starter Series which is best suited for applications of motor for their low cost and high performance.
Device Application Standard
EU RoHS Directive Compliant
Related links
- Schneider Electric LE1D DOL Starter 110V ac 3 Phase, IP65
- Schneider Electric LE1D DOL Starter 110V ac 3 Phase, IP65
- Schneider Electric LE1D DOL Starter 440V ac 3 Phase, IP65
- Schneider Electric LE1D DOL Starter 48V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 110V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 110V ac 3 Phase, IP65
- Schneider Electric LC1D DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric LC1D DOL Starter 220V ac 3 Phase, IP65
