Schneider Electric LE1D DOL Starter, DOL, 440V ac, 10 kW, 3 Phase, IP65
- RS Stock No.:
- 211-1732
- Mfr. Part No.:
- LE1D18R7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$476.77
(exc. GST)
$524.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $476.77 |
*price indicative
- RS Stock No.:
- 211-1732
- Mfr. Part No.:
- LE1D18R7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 10kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 18A | |
| IP Rating | IP65 | |
| Mount Type | Surface | |
| Number of Poles | 3 | |
| Overall Length | 201mm | |
| Maximum Voltage | 440V ac | |
| Overall Width | 101mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UKCA, IEC 60947-4-1 | |
| Overall Depth | 153.5mm | |
| Series | LE1D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 10kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 18A | ||
IP Rating IP65 | ||
Mount Type Surface | ||
Number of Poles 3 | ||
Overall Length 201mm | ||
Maximum Voltage 440V ac | ||
Overall Width 101mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UKCA, IEC 60947-4-1 | ||
Overall Depth 153.5mm | ||
Series LE1D | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys is a Direct On-Line Starter Series which is best suited for applications of motor for their low cost and high performance.
Device Application Standard
EU RoHS Directive Compliant
- RS Stock No. 2111731
- Mfr. Part No. LE1D18F7
Each
$358.99
- RS Stock No. 7447796
- Mfr. Part No. LE1D18M7
Each
$291.90
- RS Stock No. 2111735
- Mfr. Part No. LE1D35F7
Each
$563.96
- RS Stock No. 2111734
- Mfr. Part No. LE1D35E7
Each
$956.04
Related links
- Schneider Electric LE1D DOL Starter 110V ac 3 Phase, IP65
- Schneider Electric LE1D DOL Starter 48V ac 3 Phase, IP65
- Schneider Electric LE1D DOL Starter 110V ac 3 Phase, IP65
- Schneider Electric LE1D DOL Starter 110V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 440V ac 3 Phase, IP65
- Schneider Electric LC1D DOL Starter 220V ac 3 Phase, IP65
- Schneider Electric LC1D DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65










