RS Better World
Siemens 3RW52 600V ac, 110 kW, 3 Phase Soft Starter
- RS Stock No.:
- 210-9502
- Mfr. Part No.:
- 3RW5227-3AC15
- Brand:
- Siemens
Subtotal (1 unit)*
$5,975.44
(exc. GST)
$6,572.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,975.44 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-9502
- Mfr. Part No.:
- 3RW5227-3AC15
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 110kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| Mount Type | Screw, Screw Fixing | |
| IP Rating | IP00 | |
| Maximum Supply Voltage | 600V ac | |
| Overall Length | 306mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC | |
| Overall Width | 185mm | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Overall Depth | 203mm | |
| Series | 3RW52 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 110kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
Mount Type Screw, Screw Fixing | ||
IP Rating IP00 | ||
Maximum Supply Voltage 600V ac | ||
Overall Length 306mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC | ||
Overall Width 185mm | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
Overall Depth 203mm | ||
Series 3RW52 | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Siemens SIRIUS 3RW52 family provide soft actuators are ideal for standard conditions and the load. They comprise selection of power & give 3-phase control. High flexibility is provided with extra HMI units, insertion contact units, and either an analog output or thermistor motor protection. The built-in bypass circuit closer enables working in a hybrid mode, which offer efficient switching for long-term & reducing power intake and heating of the SCP. The 3RW52 soft starter unceasingly regulate the voltage. As a consequence, the torque and amperage values little by little they rise. To create reliable machines, our new SIRIUS 3RW52 soft starters offer you intelligent functions such as automatic parameterization, pump cleaning, and condition monitoring.
Simple and fast commissioning
Soft Torque
Various bus connections
RS Better World
- RS Stock No. 2116854
- Mfr. Part No. 3RW5236-2TC15
Each
$9,309.20
RS Better World
- RS Stock No. 2109498
- Mfr. Part No. 3RW5227-1AC05
Each
$5,975.44
RS Better World
- RS Stock No. 2116851
- Mfr. Part No. 3RW5236-2AC15
Each
$9,309.20
RS Better World
- RS Stock No. 2109503
- Mfr. Part No. 3RW5227-3TC05
Each
$5,975.44
Related links
- Siemens 3RW52 Soft Starter 600V ac 3 Phase
- Siemens 3RW52 Soft Starter 600V ac 3 Phase
- Siemens 3RW52 Soft Starter 600V ac 3 Phase
- Siemens 3RW52 Soft Starter 600V ac 3 Phase
- Siemens 3RW52 Soft Starter 600V ac 3 Phase
- Siemens 3RW52 Soft Starter 600V ac 3 Phase, IP20
- Siemens 3RW52 Soft Starter 600V ac 3 Phase, IP20
- Siemens 3RW52 Soft Starter 600V ac 3 Phase











