RS Better World
Siemens 3RW52 600V ac, 110 kW, 3 Phase Soft Starter
- RS Stock No.:
- 211-6851
- Mfr. Part No.:
- 3RW5236-2AC15
- Brand:
- Siemens
Subtotal (1 unit)*
$9,309.20
(exc. GST)
$10,240.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,309.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-6851
- Mfr. Part No.:
- 3RW5236-2AC15
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 110kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Mount Type | Screw, Screw Fixing | |
| Maximum Supply Voltage | 600V ac | |
| Overall Length | 306mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC | |
| Overall Width | 185mm | |
| Overall Depth | 203mm | |
| Better World Product | Yes | |
| Series | 3RW52 | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 110kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Mount Type Screw, Screw Fixing | ||
Maximum Supply Voltage 600V ac | ||
Overall Length 306mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC | ||
Overall Width 185mm | ||
Overall Depth 203mm | ||
Better World Product Yes | ||
Series 3RW52 | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
- COO (Country of Origin):
- CZ
The Siemens SIRIUS 171 A AC soft starter having analogue output integrated with spring-type terminals.
integrated bypass contact system
intrinsic device protection
motor overload protection
RS Better World
- RS Stock No. 2116854
- Mfr. Part No. 3RW5236-2TC15
Each
$9,309.20
RS Better World
- RS Stock No. 2109498
- Mfr. Part No. 3RW5227-1AC05
Each
$5,975.44
RS Better World
- RS Stock No. 2109503
- Mfr. Part No. 3RW5227-3TC05
Each
$5,975.44
RS Better World
- RS Stock No. 2109502
- Mfr. Part No. 3RW5227-3AC15
Each
$5,975.44
Related links
- Siemens 3RW52 Soft Starter 600V ac 3 Phase
- Siemens 3RW52 Soft Starter 600V ac 3 Phase
- Siemens 3RW52 Soft Starter 600V ac 3 Phase
- Siemens 3RW52 Soft Starter 600V ac 3 Phase
- Siemens 3RW52 Soft Starter 600V ac 3 Phase
- Siemens 3RW52 Soft Starter 480V ac 3 Phase, IP20
- ABB PSTX Soft Starter 600V ac 3 Phase IP00
- Siemens 3RW52 Soft Starter 480V ac 3 Phase












