RS Better World

Siemens 3RW52 480V ac, 75 kW, 3 Phase Soft Starter

Subtotal (1 unit)*

$5,148.61

(exc. GST)

$5,663.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,148.61

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-9493
Mfr. Part No.:
3RW5226-3AC04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Soft Starter

Power Rating

75kW

Number of Phases

3

IP Rating

IP00

Mount Type

Screw, Screw Fixing

Maximum Supply Voltage

480V ac

Overall Length

306mm

Maximum Operating Temperature

60°C

Standards/Approvals

EAC

Overall Width

185mm

Series

3RW52

Better World Claim

Concentrated or Compact Solution, Saves Energy

Better World Product

Yes

Overall Depth

203mm

COO (Country of Origin):
CZ
The Siemens SIRIUS 3RW52 family provide soft actuators are ideal for standard conditions and the load. They comprise selection of power & give 3-phase control. High flexibility is provided with extra HMI units, insertion contact units, and either an analog output or thermistor motor protection. The built-in bypass circuit closer enables working in a hybrid mode, which offer efficient switching for long-term & reducing power intake and heating of the SCP. The 3RW52 soft starter unceasingly regulate the voltage. As a consequence, the torque and amperage values little by little they rise. To create reliable machines, our new SIRIUS 3RW52 soft starters offer you intelligent functions such as automatic parameterization, pump cleaning, and condition monitoring.

Simple and fast commissioning

Soft Torque

Various bus connections

RS Better World
  • RS Stock No. 2109497
  • Mfr. Part No. 3RW5226-3TC14
Each
$4,901.91
RS Better World
  • RS Stock No. 2109495
  • Mfr. Part No. 3RW5226-3AC14
Each
$4,901.91
RS Better World
  • RS Stock No. 1859683
  • Mfr. Part No. 3RW5226-1AC14
Each
$4,901.91
RS Better World
  • RS Stock No. 1859685
  • Mfr. Part No. 3RW5226-1TC14
Each
$4,901.91

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy