Siemens ET 200SP DOL Starter, DOL, 500V ac, 120 W, 3 Phase, IP20

Subtotal (1 unit)*

$1,218.23

(exc. GST)

$1,340.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,218.23

*price indicative

RS Stock No.:
203-2549
Mfr. Part No.:
3RK1308-0CA00-0CP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

120W

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

400mA

IP Rating

IP20

Number of Poles

3

Overall Length

142mm

Maximum Voltage

500V ac

Standards/Approvals

UL Approved, IEC 81346-2, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60947-1, IEC 60721, IEC 60529, EAC Approved, CSA Approved, CE Approved/IEC 60947-4-2, CCC approved

Hazardous Area Certification

No

Overall Width

30mm

Overall Depth

150mm

Series

ET 200SP

COO (Country of Origin):
DE
The Siemens DOL starter is a motor controller fitted with overload protection devices to prevent short circuits or the motor overheating. This controller protect overload power rating up to 0.25 kW with full line voltage of 500V.

Adjustment range is 0.1A to 4A

3 poles

IP20 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy