RS Better World
Siemens 3RW30 400V ac, 1.5 kW, 3 Phase Soft Starter
- RS Stock No.:
- 202-1700
- Mfr. Part No.:
- 3RW3013-2BB14
- Brand:
- Siemens
Subtotal (1 unit)*
$428.54
(exc. GST)
$471.39
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $428.54 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 202-1700
- Mfr. Part No.:
- 3RW3013-2BB14
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Soft Starter | |
| Power Rating | 1.5kW | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Mount Type | Screw, Snap-On | |
| Maximum Supply Voltage | 400V ac | |
| Overall Length | 120mm | |
| Standards/Approvals | UL, CE, EAC, RCM, CSA | |
| Overall Width | 45mm | |
| Better World Product | Yes | |
| Overall Depth | 150mm | |
| Series | 3RW30 | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Soft Starter | ||
Power Rating 1.5kW | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Mount Type Screw, Snap-On | ||
Maximum Supply Voltage 400V ac | ||
Overall Length 120mm | ||
Standards/Approvals UL, CE, EAC, RCM, CSA | ||
Overall Width 45mm | ||
Better World Product Yes | ||
Overall Depth 150mm | ||
Series 3RW30 | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
- COO (Country of Origin):
- CZ
The Siemens SIRIUS range 3RW3 series soft starter with voltage rating 110 to 230V ac and current rating 3.6A.The relay performs various functions such as Intrinsic device protection, motor overload protection and evaluation of thermistor motor protection.
Degree of pollution 3
Protection class IP20
Ambient temperature during storage -25 to +60 °C
Related links
- Siemens 3RW30 Soft Starter 400V ac 3 Phase
- Siemens 3RW30 Soft Starter 400V ac 3 Phase, IP20
- Siemens 3RW30 Soft Starter 400V ac 3 Phase, IP20
- Siemens 3RW30 Soft Starter 400V ac 3 Phase, IP20
- Siemens 3RW30 Soft Starter 400V ac 3 Phase
- Siemens 3RW30 Soft Starter 400V ac 3 Phase, IP20
- Siemens 3RW30 Soft Starter 400V ac 3 Phase, IP20
- Siemens 3RW30 Soft Starter 400V ac 3 Phase
