Phoenix Contact Contactron Advanced Motor Starter, 180 mA → 3 A (Load)
- RS Stock No.:
- 187-8421
- Mfr. Part No.:
- 2908700
- Brand:
- Phoenix Contact
Price (ex. GST) Each
$339.05
(exc. GST)
$372.95
(inc. GST)
On back order for despatch 02/12/2024, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | $339.05 |
- RS Stock No.:
- 187-8421
- Mfr. Part No.:
- 2908700
- Brand:
- Phoenix Contact
Related links
- Phoenix Contact Advanced Motor Starter, 180 mA → 3 A (Load)
- Phoenix Contact Advanced Motor Starter, 1.5 → 9 (Load) A
- Phoenix Contact Advanced Motor Starter
- Phoenix Contact Advanced Motor Starter, 111 kW
- Phoenix Contact Advanced Motor Starter, 62 kW
- Schneider Electric Advanced Motor Starter, 500 mA
- Schneider Electric Advanced Motor Starter, 4 → 20 mA
- Schneider Electric Advanced Motor Starter, Maximum of 280 mA