Siemens Motor Starter

Subtotal (1 unit)*

$78.03

(exc. GST)

$85.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.03

*price indicative

RS Stock No.:
184-7107
Mfr. Part No.:
3RK1908-1CA00-0BP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Motor Starter

Mount Type

Vertical, Horizontal, Flat

Overall Length

135mm

Standards/Approvals

No

Hazardous Area Certification

No

Overall Width

30mm

Overall Depth

60mm

COO (Country of Origin):
CZ
The Siemens 30mm base unit cover for ET 200SP motor starter for protection of empty slots has height and width of 135mm and 30mm respectively.

Ambient temperature during operation ranges between -25°C to +60 °C

UL approved

6g / 11 ms shock resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy