Siemens Fuse Module 3RM1 Series Motor Accessory for Use with 3RM1 Motor Starter
- RS Stock No.:
- 175-6718
- Mfr. Part No.:
- 3RM1930-1AA
- Brand:
- Siemens
Subtotal (1 unit)*
$228.61
(exc. GST)
$251.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $228.61 |
*price indicative
- RS Stock No.:
- 175-6718
- Mfr. Part No.:
- 3RM1930-1AA
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Fuse Module | |
| Product Type | Motor Accessory | |
| For Use With | 3RM1 Motor Starter | |
| Series | 3RM1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Fuse Module | ||
Product Type Motor Accessory | ||
For Use With 3RM1 Motor Starter | ||
Series 3RM1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Accessory for SIRIUS 3RM1 Fuse module without fuses For use of fuses see Product manual 3RM1 for 22.5 mm attachment adapter 8US1216.., 8US1616.., 8US1716..
Related links
- Siemens Fuse Module 3RM1 Series Motor Accessory for Use with 3RM1 Motor Starter
- Siemens 3RM1 Motor Starter 500V 3 Phase, IP20
- Siemens Device Connector 3ZY12 Series Connector for Use with 3RM1 Motor Starter
- Siemens Device Termination Connector 3ZY12 Series Connector for Use with 3RM1 Motor Starter
- Siemens Power Block SIRIUS Series Terminal Block for Use with SIRIUS 3RM1 Three Phase Motor Starter
- Siemens 3RM1 Advanced Motor Starter 500V 3 Phase, IP20
- Siemens 3RM1 Advanced Motor Starter, 3 kW
- Siemens 3RM1 Advanced Motor Starter 3 kW IP20
