Siemens Device Termination Connector 3ZY12 Series Connector for Use with 3RM1 Motor Starter
- RS Stock No.:
- 203-3950
- Mfr. Part No.:
- 3ZY1212-2FA00
- Brand:
- Siemens
Subtotal (1 unit)*
$94.23
(exc. GST)
$103.65
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $94.23 |
*price indicative
- RS Stock No.:
- 203-3950
- Mfr. Part No.:
- 3ZY1212-2FA00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Device Termination Connector | |
| Product Type | Connector | |
| For Use With | 3RM1 Motor Starter | |
| Series | 3ZY12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Device Termination Connector | ||
Product Type Connector | ||
For Use With 3RM1 Motor Starter | ||
Series 3ZY12 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Siemens Sirius device termination connector for 3RM1 motor starter has width of 22.5mm for electrical connection of SIRIUS devices in industrial standard mounting rail enclosure.
Screw and rail mounting
- RS Stock No. 2033948
- Mfr. Part No. 3ZY1212-2EA00
Each
$91.62
- RS Stock No. 2118991
- Mfr. Part No. 3RK1901-1YA11
Each
$55.16
- RS Stock No. 4205108
- Mfr. Part No. 220300
Each
$59.96
- RS Stock No. 4205091
- Mfr. Part No. 220310
Each
$59.05
Related links
- Siemens Device Connector 3ZY12 Series Connector for Use with 3RM1 Motor Starter
- Siemens Device Termination Connector 3RK1901 Series Connector for Use with Electrical Connection of U_ASI and Uaux
- Siemens 3RM1 Motor Starter 500V 3 Phase, IP20
- Siemens Fuse Module 3RM1 Series Motor Accessory for Use with 3RM1 Motor Starter
- Siemens 3RM1 Advanced Motor Starter, 3 kW
- Siemens 3RM1 Advanced Motor Starter 3 kW IP20
- Siemens 3RM1 Advanced Motor Starter 500V 3 Phase, IP20
- Siemens 3RM1 Advanced Motor Starter 500V 3 Phase, IP20









