Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-2518
- Mfr. Part No.:
- 3RK1903-0AA00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Voltage Rating | 24 V | |
| Current Rating | 10 A | |
| IP Rating | IP20 | |
| Number of Poles | 2P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Voltage Rating 24 V | ||
Current Rating 10 A | ||
IP Rating IP20 | ||
Number of Poles 2P | ||
- COO (Country of Origin):
- PL
The Siemens terminal module is designed for power module PM-D, for potential group Infeed U1/U2.
Protection class IP20
Dimension 117.5mm x 15mm x 102mm
Dimension 117.5mm x 15mm x 102mm
Related links
- Siemens 3RK1908 Terminal Shroud, IP20
- Siemens Switch Disconnector Terminal Shroud, 3KD Series
- Siemens Switch Disconnector Terminal Shroud, 3KF Series
- Siemens Switch Disconnector Terminal Shroud, 3NP Series
- Siemens Switch Disconnector Terminal Shroud, 3KD9 Series
- Siemens 3RK Advanced Motor Starter IP20
- Schneider Electric XB Series Illuminated Push Button Switch Through Hole Green LED IP65, 24 V dc 24 V
- Siemens 3UF7960-0AA00-0 Series Terminal Connector for Use with Profibus Cable
