- RS Stock No.:
- 184-7081
- Mfr. Part No.:
- 3RK1308-0AB00-0CP0
- Brand:
- Siemens
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$786.31
(exc. GST)
$864.94
(inc. GST)
Units | Per unit |
---|---|
1 + | $786.31 |
- RS Stock No.:
- 184-7081
- Mfr. Part No.:
- 3RK1308-0AB00-0CP0
- Brand:
- Siemens
Related links
- Siemens Soft Starter, 0.25 kW, 48 → 500 V ac, IP20
- Siemens Soft Starter, Soft Start, 4 kW, 48 → 500 V ac, IP20
- Siemens Soft Starter, 5.5 kW, 48 → 500 V ac, IP20
- Siemens Soft Starter, 4 kW, 48 → 500 V ac, IP20
- Siemens Soft Starter, 1.1 kW, 48 → 500 V ac, IP20
- Siemens Soft Starter, Reversing, 4 kW, 48 → 500 V ac, IP20
- Siemens Reversing Starter, Reversing, 0.25 kW, 48 → 500 V ac, IP20
- Siemens Soft Starter, DOL, 1.1 kW, 48 → 500 V ac, 1, 3 Phase, IP20