Siemens 3RK1308 Soft Starter, DOL, 500V ac, 1.1 kW, 3 Phase, IP20

Subtotal (1 unit)*

$787.04

(exc. GST)

$865.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$787.04

*price indicative

RS Stock No.:
184-7082
Distrelec Article No.:
303-97-058
Mfr. Part No.:
3RK1308-0AC00-0CP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

1.1kW

Product Type

Soft Starter

Sub Type

DOL

Number of Phases

3

Current Rating

3A

Mount Type

Plug-in

IP Rating

IP20

Number of Poles

3

Overall Length

30mm

Maximum Voltage

500V ac

Standards/Approvals

CE

Overall Width

150mm

Hazardous Area Certification

No

Overall Depth

142mm

Series

3RK1308

COO (Country of Origin):
DE

Siemens Soft Starter, Electronic Overload Protection Upto 1.1 kW/400 V, 0.9 to 3A Adjustment Range - 3RK1308-0AC00-0CP0


This soft starter offers a direct-on-line motor control solution designed for efficient performance in automation and electrical systems. It has a power rating of 1.1 kW and supports voltages up to 500V. The compact device measures 30mm in length, 150mm in width, and 142mm in depth, making it suitable for installations with limited space. With an IP20 safety rating, it ensures user protection during operation.

Features & Benefits


• Facilitates direct start function for 3-phase motors

• Adjustable overload protection from 0.9 to 3A

• Includes short-circuit protection to enhance operational reliability

• Plug-in design allows for straightforward installation and maintenance

Applications


• Suitable for controlling 3-phase motors in industrial environments

• Appropriate for automation systems that require dependable motor starting

• Ideal where space is restricted, necessitating efficient motor control

• Commonly used in machinery needing electronic overload protection

Will it protect against electrical shock?


Yes, it features finger-safe touch protection for safety.

Is it suitable for high ambient temperature environments?


Yes, it operates effectively up to 60°C for various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy