Siemens 3RM1 Starter, Reversible, 500V, 120 W, 3 Phase, IP20

Subtotal (1 unit)*

$578.10

(exc. GST)

$635.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$578.10

*price indicative

RS Stock No.:
175-6707
Mfr. Part No.:
3RM1301-1AA14
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

120W

Product Type

Starter

Sub Type

Reversible

Number of Phases

3

Current Rating

500mA

Mount Type

Snap-On

IP Rating

IP20

Number of Poles

3

Overall Length

141.6mm

Maximum Voltage

500V

Standards/Approvals

CCC, CE, CSA, EAC, UL

Hazardous Area Certification

ATEX

Overall Width

22.5mm

Overall Depth

100mm

Series

3RM1

COO (Country of Origin):
DE
Motor starter SIRIUS 3RM1 Reversing starter SAFETY 500 V, 0.1-0.5 A, 110-230 V AC Screw connection system

  • RS Stock No. 1756709
  • Mfr. Part No. 3RM1301-3AA14
Each
$578.10
  • RS Stock No. 1756702
  • Mfr. Part No. 3RM1201-2AA14
Each
$512.27
  • RS Stock No. 1756708
  • Mfr. Part No. 3RM1301-2AA14
Each
$583.13
  • RS Stock No. 1756703
  • Mfr. Part No. 3RM1201-3AA14
Each
$505.39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy