Siemens 3RM1 Starter, Direct on Line, 500V, 120 W, 3 Phase, IP20

Subtotal (1 unit)*

$465.96

(exc. GST)

$512.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$465.96

*price indicative

RS Stock No.:
175-6687
Mfr. Part No.:
3RM1001-3AA14
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

120W

Product Type

Starter

Sub Type

Direct on Line

Number of Phases

3

Current Rating

500mA

IP Rating

IP20

Mount Type

Snap-On

Number of Poles

3

Overall Length

141.6mm

Maximum Voltage

500V

Overall Width

22.5mm

Hazardous Area Certification

No

Standards/Approvals

CSA, EAC, UL, CCC, CE

Overall Depth

100mm

Series

3RM1

COO (Country of Origin):
DE
Motor starter SIRIUS 3RM1 DOL starter 500 V, 0.1-0.5 A, 110-230 V AC Control circuit push-in Main circuit screw terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy