Siemens 3RM1 Starter, Reversible, 500V, 750 W, 3 Phase, IP20

Subtotal (1 unit)*

$570.39

(exc. GST)

$627.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$570.39

*price indicative

RS Stock No.:
175-6711
Mfr. Part No.:
3RM1302-1AA14
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Starter

Power Rating

750W

Sub Type

Reversible

Number of Phases

3

Current Rating

2A

IP Rating

IP20

Mount Type

Snap-On

Number of Poles

3

Overall Length

141.6mm

Maximum Voltage

500V

Hazardous Area Certification

No

Overall Width

22.5mm

Standards/Approvals

UL, EAC, CSA, CE, CCC

Series

3RM1

Overall Depth

100mm

COO (Country of Origin):
DE
Motor starter SIRIUS 3RM1 Reversing starter SAFETY 500 V, 0.4-2.0 A, 110-230 V AC Screw connection system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy