Schneider Electric TeSys H Advanced Motor Starter, Reversible, 500V ac, 1.1 kW, 3 Phase, IP20
- RS Stock No.:
- 127-1769
- Mfr. Part No.:
- LZ2H2X43BD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$338.80
(exc. GST)
$372.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $338.80 |
*price indicative
- RS Stock No.:
- 127-1769
- Mfr. Part No.:
- LZ2H2X43BD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Advanced Motor Starter | |
| Power Rating | 1.1kW | |
| Sub Type | Reversible | |
| Number of Phases | 3 | |
| Current Rating | 2.4A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 99mm | |
| Maximum Voltage | 500V ac | |
| Overall Width | 22.5mm | |
| Standards/Approvals | ATEX, CE, cULus, IEC 60947-4-2, UL 60947-4-1 | |
| Hazardous Area Certification | No | |
| Series | TeSys H | |
| Overall Depth | 114.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Advanced Motor Starter | ||
Power Rating 1.1kW | ||
Sub Type Reversible | ||
Number of Phases 3 | ||
Current Rating 2.4A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 99mm | ||
Maximum Voltage 500V ac | ||
Overall Width 22.5mm | ||
Standards/Approvals ATEX, CE, cULus, IEC 60947-4-2, UL 60947-4-1 | ||
Hazardous Area Certification No | ||
Series TeSys H | ||
Overall Depth 114.5mm | ||
LZ2H Series
Professional range of Schneider Electric ultra-compact motor starter combinations from the LZ2H series. The starters offer the best in class features needed for protection, safety monitoring and control of motor and power applications. Manual, electrical or automatic reset, energy efficient and the ability to provide a forward running, reverse running or overload protection. All the starters are highly reliable and excellent quality.
IP20 Rated
Screw clamps or Spring terminals available
DIN Rail
Schneider Electric TeSys H Range
- RS Stock No. 1271772
- Mfr. Part No. LZ2H2X4FU
Each
$340.71
- RS Stock No. 1272665
- Mfr. Part No. LZ8H2X4BD
Each
$927.94
- RS Stock No. 1271771
- Mfr. Part No. LZ2H2X4BD
Each
$376.67
- RS Stock No. 1272663
- Mfr. Part No. LZ8H2X43BD
Each
$555.86
Related links
- Schneider Electric TeSys H Advanced Motor Starter 500V ac 3 Phase, IP20
- Schneider Electric TeSys H Advanced Motor Starter 500V ac 3 Phase, IP20
- Schneider Electric TeSys H Advanced Motor Starter 500V ac 3 Phase, IP20
- Schneider Electric TeSys H Advanced Motor Starter 30V 3 Phase, IP20
- Schneider Electric TeSys H Advanced Motor Starter 500V ac 3 Phase, IP20
- Schneider Electric TeSys H Reversing Starter 500V ac 3 Phase, IP20
- Schneider Electric TeSys H Advanced Motor Starter 30V 3 Phase, IP20
- Siemens 3RK1308 Reversing Starter 500V ac 3 Phase, IP20











