Schneider Electric TeSys Star Delta Starter, Star Delta, 690V ac, 75 kW, 3 Phase, IP20

Subtotal (1 unit)*

$5,646.87

(exc. GST)

$6,211.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,646.87

*price indicative

RS Stock No.:
335-415
Mfr. Part No.:
LC3D80F7A64
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Star Delta Starter

Power Rating

75kW

Sub Type

Star Delta

Number of Phases

3

Current Rating

80A

IP Rating

IP20

Number of Poles

3

Overall Length

143mm

Maximum Voltage

690V ac

Hazardous Area Certification

No

Standards/Approvals

UL (RETURN) BV (RETURN) GOST (RETURN) RINA (RETURN) DNV (RETURN) LROS (Lloyds register of shipping) (RETURN) GL (RETURN) CSA (RETURN) CCC

Overall Width

311mm

Series

TeSys

Overall Depth

183mm

COO (Country of Origin):
FR
The Schneider Electric Deca is a pre-wired star-delta starter designed for efficient motor control in industrial applications. With a rated operational current of 80 A and compatibility with 110 V AC control circuits, this robust device is ideal for handling motors up to 75 kW. Its pre-wired configuration and high durability ensure simplified installation and reliable operation.

Poles configuration 3 x 3P

Pole contact composition 3 x 3 NO

IP20 protection

ROHS compliant

Each
$6,094.68
  • RS Stock No. 2509990
  • Mfr. Part No. 240009 SDAINLM140(230V50HZ,240V60HZ)
Each
$5,105.75
RS Better World
Each
$1,542.99
  • RS Stock No. 2509989
  • Mfr. Part No. 240006 SDAINLM140(110V50HZ,120V60HZ)
Each
$5,374.46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy