Schneider Electric Altistart 22 Motor Starter, , 250 kW, 600 V, 3 Phase
- RS Stock No.:
- 345-241
- Mfr. Part No.:
- ATS22C41S6
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$182.34
(exc. GST)
$200.57
(inc. GST)
- RS Stock No.:
- 345-241
- Mfr. Part No.:
- ATS22C41S6
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 250 kW | |
| Range | Altistart 22 | |
| Motor Starter Type | Soft Start | |
| Voltage Rating | 600 V | |
| Phase | 3 | |
| Current Rating | 361 A | |
| IP Rating | IP00 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 250 kW | ||
Range Altistart 22 | ||
Motor Starter Type Soft Start | ||
Voltage Rating 600 V | ||
Phase 3 | ||
Current Rating 361 A | ||
IP Rating IP00 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Soft starter can feed 3-phase asynchronous motors in supply line connection. It has a rating of 410A, a rated power from 110kW to 250kW and a rated voltage from 230V to 500V AC. It is designed for simple and complex machines such as centrifugal and piston pumps, fans, screw compressors and material handling equipment. It features an Integrated bypass, this reduces noise and decreases heat dissipation.
Reduce hearing discomfort for operators on the work floor
Slim form factor improves versatility
Less cost to stock spares
Overcome difficult or high torque starts
Slim form factor improves versatility
Less cost to stock spares
Overcome difficult or high torque starts
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Schneider Electric Altistart 22 Motor Starter 132 kW 3 Phase
- Schneider Electric Altistart 22 Soft Starter 440V 3 Phase
- Schneider Electric Altistart Soft Starter 440V ac 3 Phase, IP20
- Schneider Electric Altistart Soft Starter 440V ac 3 Phase
- Schneider Electric Altistart 22 Soft Starter 600V 3 Phase, IP20
- Schneider Electric Altistart Soft Starter 440V ac 3 Phase
- Schneider Electric Altistart Motor Starter 440V, 3 Phase
- Schneider Electric Altistart Soft Starter 440V ac 3 Phase













