RS Better World

Siemens 3RW 600V ac, 15 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$1,427.03

(exc. GST)

$1,569.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,427.03

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
275-955
Mfr. Part No.:
3RW4027-2TB04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Soft Starter

Power Rating

15kW

Number of Phases

3

IP Rating

IP20

Mount Type

Screw and Snap-On

Maximum Supply Voltage

600V ac

Overall Length

156mm

Maximum Operating Temperature

60°C

Overall Width

183mm

Standards/Approvals

EAN, WEEE, IEC 60947-4-2, IEC 204-2, IEC 60721, REACH, EN 61346-2, SCIP, IEC 60529, IEC 750 G, UNSPSC, RoHS, ETIM, eClass, UPC, DIN 40719, IDEA

Better World Product

Yes

Series

3RW

Better World Claim

Concentrated or Compact Solution, Saves Energy

Overall Depth

58mm

COO (Country of Origin):
CZ
The Siemens Soft Starter is designed to optimise the performance of three phase AC motors, ensuring greater efficiency and reliability. With integrated bypass contact systems and various protective features, this device safeguards against overload while facilitating smooth operation. It operates efficiently across a wide voltage range and offers adjustable current limitation, making it versatile for numerous industrial applications. Its compact size and intuitive design make installation straightforward, allowing for flexibility in mounting positions.

Adjustable current limitation

Intrinsic device protection

Reduces motor mechanical stress

Compact for tight spaces

Spring type terminals for easy connections

IP20 protection for internal components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy