RS Better World

Siemens 3RW 480V ac, 30 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$2,190.62

(exc. GST)

$2,409.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,190.62

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
275-921
Mfr. Part No.:
3RW4037-2TB04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Soft Starter

Power Rating

30kW

Number of Phases

3

Mount Type

Screw and Snap-On

IP Rating

IP20

Maximum Supply Voltage

480V ac

Overall Length

68mm

Maximum Operating Temperature

60°C

Overall Width

170mm

Standards/Approvals

EN 61346-2, IEC 204-2, DIN 40719, SCIP, RoHS, UPC, IDEA, IEC 60529, IEC 750 G, IEC 60721, IEC 60947-4-2, UNSPSC, EAN, ETIM, eClass, REACH, WEEE

Series

3RW

Better World Claim

Concentrated or Compact Solution, Saves Energy

Better World Product

Yes

Overall Depth

198mm

COO (Country of Origin):
CZ
The Siemens Soft Starter delivers exceptional motor control, offering a robust solution for applications requiring smooth start-up and operational efficiency. Designed with integrated technology, it ensures reliable performance in various industrial settings. The device accommodates a wide operational voltage range and delivers optimised protection features, safeguarding motors against overload and thermal issues.

Enhances energy efficiency

Reliable switching with thyristor based architecture

Multiple protective features for motor safety

Adjustable current limitation for various applications

Optimised for high operational temperatures

Compact footprint for tight spaces

Supports both AC and DC control voltages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy