RS Better World

Siemens 3RW 600V ac, 15 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$1,108.53

(exc. GST)

$1,219.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,108.53

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
275-811
Mfr. Part No.:
3RW4026-1BB15
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

15kW

Product Type

Soft Starter

Number of Phases

3

IP Rating

IP20

Mount Type

Screw and Snap-On

Maximum Supply Voltage

600V ac

Overall Length

156mm

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, WEEE, REACH, IEC 60721, IEC 60529, UL/CSA ratings, IEC 750 G, CE, DIN 40719, EN 61346-2, IEC 204-2

Overall Width

182mm

Series

3RW

Overall Depth

58mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Saves Energy

COO (Country of Origin):
CZ
The Siemens Soft Starter is designed to optimise the performance of 3 phase motors, ensuring reliable operation across various applications. With a solid build and state of the art features, this unit provides essential motor protection while enhancing energy efficiency. It incorporates an integrated bypass contact system for reduced energy loss and prolongs motor life through effective overload protection. Featuring versatile control supply voltage options, it seamlessly adapts to existing electrical systems.

Protects motors from overload

Adjustable current limitation

Wide temperature range suitability

Flexible mounting options

Red display for fault indication

Safety approvals for hazardous environments

Supports various conductor cross sections

Complies with international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy