RS Better World

Siemens 3RW 600V ac, 55 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$2,944.90

(exc. GST)

$3,239.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,944.90

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
275-760
Mfr. Part No.:
3RW4046-1BB15
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

55kW

Product Type

Soft Starter

Number of Phases

3

IP Rating

IP20

Mount Type

Screw and Snap-On

Maximum Supply Voltage

600V ac

Overall Length

3.465in

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60529, UL/CSA ratings, IEC 750 G, EN 61346-2, REACH, RoHS, CE, IEC 60721, IEC 204-2, WEEE, DIN 40719

Overall Width

7.205in

Better World Product

Yes

Series

3RW

Better World Claim

Concentrated or Compact Solution, Saves Energy

Overall Depth

8.661in

COO (Country of Origin):
CZ
The Siemens Soft Starter is an innovative solution designed to enhance motor control in various applications. Engineered for reliability, it provides features like integrated bypass contact systems and intrinsic motor protection, ensuring optimal performance even in demanding environments. With a rated operational current of 80 A and versatility for 400 to 600 V AC operation, this device efficiently moderates motor starting currents, reducing stress on mechanical components.

Promotes energy efficiency

Adjustable current limitation

External reset functionality

Motor overload protection

Operates at altitudes up to 5000 m

Compact for easy integration

Multiple connection options

Compatible with AC and DC control voltages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy