Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 1.5 kW, 3 Phase, IP20
- RS Stock No.:
- 256-895
- Mfr. Part No.:
- 283143 MSC-D-4-M7(230V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$402.20
(exc. GST)
$442.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $402.20 |
*price indicative
- RS Stock No.:
- 256-895
- Mfr. Part No.:
- 283143 MSC-D-4-M7(230V50HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 1.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 4A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 180mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Standards/Approvals | CE, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, VDE 0660, UL, UL 60947-4-1 | |
| Series | Eaton Moeller | |
| Overall Depth | 95mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 1.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 4A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 180mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Standards/Approvals CE, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, VDE 0660, UL, UL 60947-4-1 | ||
Series Eaton Moeller | ||
Overall Depth 95mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC-D DOL starter is designed for reliable and efficient motor control. With its robust construction and intelligent design, it effortlessly caters to a variety of industrial applications. Operating across a voltage range of 230 V to 415 V, this device efficiently manages operational power while ensuring safety and performance in demanding environments. It features advanced overload protection with a temperature-compensated mechanism, ensuring optimal performance and longevity. Engineered for ease of installation, the MSC-D starter is particularly versatile, making it an ideal choice for industries seeking reliability and innovation in motor starting solutions.
Efficiently manages motor startup and operation for various industrial applications
Temperature-compensated overload protection enhances durability
Designed for easy DIN rail mounting, simplifying installation
IP20 degree of protection ensures safety in industrial settings
Rated impulse withstand voltage of 6000 V AC for robust performance
Capable of handling rated operational currents up to 4 A
Included auxiliary contact configuration supports additional system requirements
Adheres to multiple international standards for quality and performance
- RS Stock No. 0239806
- Mfr. Part No. 191108 MSC-DM-4-M7(24VDC)/MSFA
Each
$543.13
- RS Stock No. 0242977
- Mfr. Part No. 188287 MSC-DM-10-M7(230V50HZ)
Each
$431.75
- RS Stock No. 0253202
- Mfr. Part No. 192743 MSC-DM-10-M17(230V50HZ)
Each
$456.07
- RS Stock No. 0257878
- Mfr. Part No. 283146 MSC-D-10-M7(230V50HZ)
Each
$434.79
Related links
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20










