Eaton Eaton Moeller Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

$1,908.41

(exc. GST)

$2,099.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,908.41

*price indicative

RS Stock No.:
250-866
Mfr. Part No.:
199093 RAMO5-W204A32-4120S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Reversing Starter

Power Rating

3kW

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

6.6A

IP Rating

IP65

Overall Length

120mm

Maximum Voltage

480V ac

Hazardous Area Certification

No

Standards/Approvals

CE IEC/EN 60947-4-2 UL

Overall Width

270mm

Overall Depth

220mm

Series

Eaton Moeller

COO (Country of Origin):
GB
The Eaton Reversing starter delivers advanced performance and reliability for motor control applications. Designed with a focus on efficiency, it features a robust construction that meets stringent international standards, ensuring longevity and safety. Ideal for use in a variety of industrial environments, this product supports a wide range of motor types and configurations.

Resistant to corrosion and complies with global product standards

Takes responsibility for thermal stability and installation requirements

Supports high overvoltage resilience for improved operational safety

Built with plug in connections for easy maintenance and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy