Eaton Eaton Moeller Rapid Link Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65
- RS Stock No.:
- 253-003
- Mfr. Part No.:
- 199106 RAMO5-W214A31-412RS1
- Brand:
- Eaton
Subtotal (1 unit)*
$2,229.07
(exc. GST)
$2,451.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,229.07 |
*price indicative
- RS Stock No.:
- 253-003
- Mfr. Part No.:
- 199106 RAMO5-W214A31-412RS1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 3kW | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| IP Rating | IP65 | |
| Number of Poles | 4 | |
| Overall Length | 120mm | |
| Maximum Voltage | 480V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL Approval, CE IEC/EN 60947-4-2, CCC, UL 60947-4-2, RoHS | |
| Overall Width | 220mm | |
| Series | Eaton Moeller Rapid Link | |
| Overall Depth | 270mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 3kW | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
IP Rating IP65 | ||
Number of Poles 4 | ||
Overall Length 120mm | ||
Maximum Voltage 480V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals UL Approval, CE IEC/EN 60947-4-2, CCC, UL 60947-4-2, RoHS | ||
Overall Width 220mm | ||
Series Eaton Moeller Rapid Link | ||
Overall Depth 270mm | ||
- COO (Country of Origin):
- GB
The Eaton Reversing starter represents a remarkable blend of efficiency and reliability, designed specifically for optimal motor control in various industrial applications. With its advanced electromagnetic compatibility features, the product ensures seamless integration within existing systems, while providing enhanced safety through comprehensive overload protection mechanisms.
Streamlined design offers quick installation and reduced maintenance efforts
Utilises a plug in connection type for ease of electrical setup
Adapts seamlessly to various operational demands with impressive voltage tolerance
Offers robust performance with an impressive lifespan of 10 million electrical operations
Related links
- Eaton Eaton Moeller Rapid Link Reversing Starter 3 kW IP65
- Eaton Eaton Moeller Rapid Link DOL Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Insertion & Extraction Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Clamps
- RS PRO Zinc Alloy 5-way Control Cabinet Key
