Eaton Eaton Moeller Rapid Link DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65
- RS Stock No.:
- 252-665
- Mfr. Part No.:
- 199068 RAMO5-D201A31-512RS1
- Brand:
- Eaton
Subtotal (1 unit)*
$2,042.03
(exc. GST)
$2,246.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,042.03 |
*price indicative
- RS Stock No.:
- 252-665
- Mfr. Part No.:
- 199068 RAMO5-D201A31-512RS1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 3kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| IP Rating | IP65 | |
| Number of Poles | 4 | |
| Overall Length | 120mm | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | UL Approval, CCC, CE IEC/EN 60947-4-2, RoHS, UL 60947-4-2 | |
| Overall Width | 220mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 270mm | |
| Series | Eaton Moeller Rapid Link | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 3kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
IP Rating IP65 | ||
Number of Poles 4 | ||
Overall Length 120mm | ||
Maximum Voltage 480V ac | ||
Standards/Approvals UL Approval, CCC, CE IEC/EN 60947-4-2, RoHS, UL 60947-4-2 | ||
Overall Width 220mm | ||
Hazardous Area Certification No | ||
Overall Depth 270mm | ||
Series Eaton Moeller Rapid Link | ||
- COO (Country of Origin):
- GB
The Eaton DOL starter offers unparalleled performance and reliability, specifically engineered for connecting drives to generator supplies. With its compact design, it accommodates a wide range of applications, seamlessly integrating into your setup. This starter ensures efficient operation with robust overload protection and electromagnetic compatibility, making it an ideal choice for industrial needs.
Compatible with Rockwell PLC for seamless integration
Features diagnostic capabilities for efficient troubleshooting
Optimised for performance at variable temperatures
Meets international certifications ensuring reliability and safety
Facilitates easy installation with plug in connections for main circuits
- RS Stock No. 0252390
- Mfr. Part No. 199073 RAMO5-D200A32-512RS1
Each
$2,004.57
- RS Stock No. 0251987
- Mfr. Part No. 199125 RAMO5-D420PNT-4120S1
Each
$2,381.44
- RS Stock No. 0252386
- Mfr. Part No. 199064 RAMO5-D200A32-4120S1
Each
$1,758.69
- RS Stock No. 0253120
- Mfr. Part No. 199066 RAMO5-D202A32-4120S1
Each
$1,798.76











